
* Images are for reference only
P83C554SBBDCV9514
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- P83C554SBBDCV9514
- JLCPCB Part #
- C7324182
- Package
- LQFP-64(10x10)
- Description
- 0℃~+70℃ 10bit 16KB 16MHz 4.5V~5.5V 40 51 Family 512Byte 8 Bit 8bit Built-in+External ROM LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1859
200+
$6.4596
500+
$6.2428
1000+
$6.1368
Welcome back, may I help you?