
* Images are for reference only
DSD1792DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DSD1792DB
- JLCPCB Part #
- C17492674
- Package
- SSOP-28
- Description
- -25℃~+85℃ 24 3 3V~3.6V、5V SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.5610
188+
$24.9632
517+
$24.1288
987+
$23.7165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?