This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS72730YFFR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS72730YFFR
JLCPCB Part #
C2865265
Package
DSBGA-4
Description
-40℃~+125℃@(Tj) 1 250mA 33.5uVrms 3V 5.5V 65mV@(100mA) 7.9uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8022
200+ $0.3109
500+ $0.2996
1000+ $0.2948

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons