
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-36(3.6x3.7) | |
| Operating Temperature | -40℃~+150℃ | |
| The Chip Type | Sensor Conditioner | |
| Architecture | Sigma-Delta | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V~30V | |
| Features | Programmable gain、Built-in temperature sensor | |
| Interface Type | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PGA900AYZST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-36(3.6x3.7) | |
| Operating Temperature | -40℃~+150℃ | |
| The Chip Type | Sensor Conditioner | |
| Architecture | Sigma-Delta | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V~30V | |
| Features | Programmable gain、Built-in temperature sensor | |
| Interface Type | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA900AYZST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PGA900AYZST datasheets or manufacturer documentation.
Datasheet: PGA900AYZST Datasheet (PDF)
The PGA900AYZST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.