
* Images are for reference only
SN74AUP2G00RSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUP2G00RSER
- JLCPCB Part #
- C2876793
- Package
- UQFN-8(1.5x1.5)
- Description
- -40℃~+85℃ 1.6V~2V 2 4mA 4mA 500nA 700mV~900mV 74AUP Series 800mV~3.6V NAND Gate UQFN-8(1.5x1.5) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.4658
10+
$0.4546
30+
$0.4481
100+
$0.4401
Related Products
Welcome back, may I help you?