
* Images are for reference only
DS90LV804TSQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90LV804TSQX/NOPB
- JLCPCB Part #
- C2870894
- Package
- WQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 3.15V~3.45V 4 4 800Mbps LVDS、CML、LVPECL Repeater、Buffer WQFN-32-EP(5x5) LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$6.6725
10+
$5.7381
30+
$5.1681
100+
$4.6913
Related Products
Welcome back, may I help you?