
* Images are for reference only
DS90CR483VJD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90CR483VJD
- JLCPCB Part #
- C3194199
- Package
- TQFP-100(14x14)
- Description
- -10℃~+70℃ 3V~3.6V 5.38Gbps Serializer TQFP-100(14x14) Serializers, Deserializers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8969
200+
$16.2139
500+
$15.6440
1000+
$15.3630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?