
* Images are for reference only
TPA2011D1YFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA2011D1YFFT
- JLCPCB Part #
- C2866686
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1 Pair Differential Inputs 1-Channel 1.5mA 2.5V~5.5V 3.24Wx1@4Ω 86dB 95% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、ESD protection Class D DSBGA-9 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6055
250+
$0.2345
500+
$0.2265
1000+
$0.2217
Related Products
Welcome back, may I help you?