
* Images are for reference only
ADS7044IDCUT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7044IDCUT
- JLCPCB Part #
- C1543230
- Package
- VSSOP-8-0.5mm
- Description
- -40℃~+125℃ 1 1.65V~3.6V 12 1LSB 1MHz 71dB SPI Yes VSSOP-8-0.5mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0978
10+
$0.9103
30+
$0.8062
250+
$0.6908
500+
$0.6379
1000+
$0.6155
Related Products
Welcome back, may I help you?