
* Images are for reference only
DRV8880PWP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV8880PWP
- JLCPCB Part #
- C1556979
- Package
- HTSSOP-28-EP
- Description
- -40℃~+125℃ 16 2 2A 6.5V~45V 630mΩ Bipolar Driver STEP/DIR Yes HTSSOP-28-EP Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4661
250+
$3.2763
500+
$3.1619
1000+
$3.1039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?