
* Images are for reference only
DRV8145PQPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV8145PQPWPRQ1
- JLCPCB Part #
- C20345363
- Package
- HTSSOP-28
- Description
- -40℃~+125℃ 19mΩ 1uA 4.5V~5.5V 46A SPI Yes HTSSOP-28 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.3064
10+
$6.1475
30+
$6.0399
100+
$5.9339
Related Products
Welcome back, may I help you?