
* Images are for reference only
CD4053BPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4053BPW
- JLCPCB Part #
- C1546541
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 125Ω 160ns 2:1 3 30MHz 3V~20V TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3824
50+
$0.3021
150+
$0.2668
450+
$0.2234
2700+
$0.2041
4950+
$0.1928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?