
* Images are for reference only
SN65DP141RLJT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65DP141RLJT
- JLCPCB Part #
- C2676824
- Package
- WQFN-38-EP(5x7)
- Description
- -40℃~+85℃ 12Gbps 2.375V~3.465V I2C WQFN-38-EP(5x7) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5736
10+
$8.1672
30+
$7.3082
100+
$6.5890
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?