
* Images are for reference only
DRV5021A1QDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV5021A1QDBZR
- JLCPCB Part #
- C2153026
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.3mA 2.5V~5.5V 20mA 30kHz 4.4mT 4Gs Open-drain Unipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.4408
10+
$0.3526
30+
$0.3110
100+
$0.2725
500+
$0.2629
1000+
$0.2565
Related Products
Welcome back, may I help you?