
* Images are for reference only
DP8570AVX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DP8570AVX/NOPB
- JLCPCB Part #
- C2669630
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 4.5V~5.5V Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output Built-in PLCC-28(11.5x11.5) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.4255
200+
$22.6102
750+
$21.8155
1500+
$21.4237
Welcome back, may I help you?