
* Images are for reference only
DM74161AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DM74161AN
- JLCPCB Part #
- C3828571
- Package
- PDIP-16
- Description
- 0℃~+70℃ 1 25MHz 4.75V~5.25V Divide-by-2 Rising Edge Synchronous PDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
200+
$0.2146
500+
$0.2081
1000+
$0.2033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?