This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CC2564NYFVR

Extended
Manufacturer
Texas Instruments
MFR.Part #
CC2564NYFVR
JLCPCB Part #
C5963507
Package
DSBGA-54-2.9x3.3
Description
-40℃~+85℃ -95dBm 12dBm 2.2V~4.8V 2.4GHz 40.5mA 4Mbps Bluetooth UART、I2S DSBGA-54-2.9x3.3 RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4070
200+ $4.1525
500+ $4.0140
1000+ $3.9463

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons