This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DM54S20J/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
DM54S20J/883
JLCPCB Part #
C4472192
Package
CDIP-14
Description
-55℃~+125℃ 18mA 1mA 2 20mA 2V 4.5V~5.5V 54S Series 800mV 8ns@5V,50pF NAND Gate CDIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2172
200+ $0.8590
500+ $0.8285
1000+ $0.8140
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons