
* Images are for reference only
SNJ54ALS74AW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ALS74AW
- JLCPCB Part #
- C3827188
- Package
- CFP-14
- Description
- -55℃~+125℃ 0ns 1 10ns 2 3ns@4.5V,50pF 4.5V~5.5V 400uA 54ALSSeries 8mA Asynchronous D-Type Rising Edge Set and Reset CFP-14 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.7000
200+
$25.4262
500+
$24.5320
1000+
$24.0904
Welcome back, may I help you?