
* Images are for reference only
DLPA2000DYFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DLPA2000DYFFR
- JLCPCB Part #
- C2678844
- Package
- DSBGA-56
- Description
- -10℃~+85℃ 1.2V~5.5V 2% 2.25MHz 2.7V~6V 3 600mA Buck、Boost Built-in DC-DC Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) DSBGA-56 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$7.8034
10+
$7.0090
30+
$6.5020
100+
$6.0112
Related Products
Welcome back, may I help you?