
* Images are for reference only
DDC316CGXGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DDC316CGXGR
- JLCPCB Part #
- C2670825
- Package
- NFBGA-64(8x8)
- Description
- 0℃~+70℃ 100kHz 16 16 5V 8LSB External External、Built-in Multiplexers、Power-on reset、Soft reset No SPI NFBGA-64(8x8) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.8135
30+
$95.8677
Related Products
Welcome back, may I help you?