This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DCP010505DBP-U/7G4

Extended
Manufacturer
Texas Instruments
MFR.Part #
DCP010505DBP-U/7G4
JLCPCB Part #
C6183153
Package
SMD-7P,19.7x8.3mm
Description
100mA 1W 1kV 2 4.5V~5.5V 5V 81% Over-temperature protection、External clock synchronization SMD-7P,19.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 700

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.8928
200+ $9.1353
700+ $8.8302
1400+ $8.6792

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons