
* Images are for reference only
DAC8580IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8580IPWR
- JLCPCB Part #
- C7167125
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0.25LSB 1.8V~6V 16 650ns SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7799
200+
$10.2862
500+
$9.9431
1000+
$9.7740
Related Products
Welcome back, may I help you?