
* Images are for reference only
DAC8564ICPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8564ICPWR
- JLCPCB Part #
- C2679815
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 10us 12LSB 16 1mA 2.7V~5.5V 4 SPI、QSPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$19.5854
10+
$18.9529
Related Products
Welcome back, may I help you?