
* Images are for reference only
DAC8228SRTQT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8228SRTQT
- JLCPCB Part #
- C2679551
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+105℃ 14 15us 1LSB 4.5V~36V 8 Parallel Voltage Buffer QFN-56-EP(8x8) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7793
30+
$37.8270
Related Products
Welcome back, may I help you?