
* Images are for reference only
DAC81416RHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC81416RHAT
- JLCPCB Part #
- C2876645
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+125℃ 0.5LSB 1.7V~5.5V 12us 16 16 Power-on reset、Power-down mode、Bipolar output、Soft reset、Built-in reference source、Differential output、Built-in temperature sensor SPI Voltage Buffer QFN-40-EP(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.0917
250+
$48.0219
500+
$46.3345
1000+
$45.5013
Welcome back, may I help you?