
* Images are for reference only
DAC7621E/1KG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7621E/1KG4
- JLCPCB Part #
- C2679676
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 12 2LSB 4.75V~5.25V 500uA 7us Parallel Voltage Buffer SSOP-20-208mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5759
200+
$2.1578
500+
$2.0824
1000+
$2.0454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?