
* Images are for reference only
DAC7571IDBVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7571IDBVTG4
- JLCPCB Part #
- C2679697
- Package
- SOT-23-6
- Description
- -40℃~+105℃ 1 10us 140uA 2.7V~5.5V I2C Voltage Buffer SOT-23-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4874
250+
$1.7378
500+
$1.6768
1000+
$1.6463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?