
* Images are for reference only
TPIC44H01DA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPIC44H01DA
- JLCPCB Part #
- C1549282
- Package
- TSSOP-32-6.1mm
- Description
- -40℃~+125℃ 4 8V~24V High Side MOSFET TSSOP-32-6.1mm Gate Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6620
200+
$1.0308
500+
$0.9938
1000+
$0.9762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?