
* Images are for reference only
DAC7554IDGSG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7554IDGSG4
- JLCPCB Part #
- C1555157
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+105℃ 0.08LSB、0.35LSB 12 2.7V~5.5V 2uA 4 5us SPI Voltage Buffer VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2929
200+
$3.9833
500+
$3.8436
1000+
$3.7746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?