
* Images are for reference only
DAC5573IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC5573IPWR
- JLCPCB Part #
- C2679728
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.25LSB 188kHz 2.7V~5.5V 3.4MHz 4 500uA 6us 8 Built-in External I2C Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$9.1445
10+
$7.8336
30+
$7.0339
100+
$6.3640
Related Products
Welcome back, may I help you?