
* Images are for reference only
DAC53204YBHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC53204YBHR
- JLCPCB Part #
- C6019631
- Package
- DSBGA-16(1.6x1.6)
- Description
- -40℃~+125℃ 1.25LSB 1.8V~5.5V 10 20us 28uA 4 50MHz 50ppm/℃ Built-in Built-in I2C、SPI Voltage Buffer DSBGA-16(1.6x1.6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$4.2656
10+
$4.0632
30+
$3.9395
100+
$3.8367
Related Products
Welcome back, may I help you?