
* Images are for reference only
CSD87313DMST
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CSD87313DMST
- JLCPCB Part #
- C2876129
- Package
- WSON-8(3.3x3.3)
- Description
- -55℃~+150℃ 1.2V 2 N-Channel 2.7W 28nC@4.5V 30V 4.29nF Common Drain WSON-8(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3078
250+
$0.8943
500+
$0.8623
1000+
$0.8462
Related Products
Welcome back, may I help you?