
* Images are for reference only
COP8CDR9HLQ8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8CDR9HLQ8
- JLCPCB Part #
- C3226568
- Package
- WQFN-44(7x7)
- Description
- -40℃~+85℃ 10bit 1KB 2.7V~5.5V 20MHz 32KB 37 8 Bit Built-in FLASH Others WQFN-44(7x7) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0204
200+
$1.9427
500+
$1.8753
1000+
$1.8415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?