
* Images are for reference only
AM2634COEFHAZCZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM2634COEFHAZCZR
- JLCPCB Part #
- C20345210
- Package
- NFBGA-324(15x15)
- Description
- -40℃~+105℃@(TJ) 1.14V~1.26V 140 2MB 32 Bit 400MHz ARM Cortex-R5F Built-in NFBGA-324(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0413
200+
$15.9767
500+
$15.4437
1000+
$15.1789
Welcome back, may I help you?