
* Images are for reference only
CLV4051ATPWRG4Q1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CLV4051ATPWRG4Q1
- JLCPCB Part #
- C2673278
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 14ns 22Ω 2V~5.5V 35MHz 8 8:1 9ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
200+
$0.2136
500+
$0.2056
1000+
$0.2023
Welcome back, may I help you?