
* Images are for reference only
ADS7952QDBTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7952QDBTRQ1
- JLCPCB Part #
- C1542868
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+125℃ 0.75LSB 12 12 1MHz 1uA 2.5V、5V 2.7V~5.25V 20MHz 71.7dB SAR SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$9.8128
10+
$8.4786
30+
$7.6663
100+
$6.9855
Related Products
Welcome back, may I help you?