
* Images are for reference only
CLC420AWG-QML
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CLC420AWG-QML
- JLCPCB Part #
- C4366342
- Package
- SOIC-10
- Description
- -55℃~+125℃ -7V~7V 1 1.1V/ns 14V 15uV/℃ 1uA 20uA 3.5mV 50mA 5mA 70dB Built-in compensation SOIC-10 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$159.5281
200+
$61.7360
500+
$59.5654
1000+
$58.4945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?