
* Images are for reference only
CDCVF25081PWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCVF25081PWRG4
- JLCPCB Part #
- C2663164
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 200MHz 3V~3.6V 8 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6234
200+
$1.0163
500+
$0.9794
1000+
$0.9617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?