
CC430F5137IRGZ
- Manufacturer
- MFR.Part #
- CC430F5137IRGZ
- JLCPCB Part #
- C2876638
- Package
- QFN-48-EP(7x7)
- Description
- -117dBm -40℃~+85℃ 15mA 15mA 2V~3.6V 300MHz~348MHz、389MHz~464MHz、779MHz~928MHz ISM SPI、UART、I2C、IrDA、JTAG QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、389MHz~464MHz、779MHz~928MHz | |
| Sensitivity | -117dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 15mA | |
| Current Of Transmitting | 15mA | |
| Interface | SPI、UART、I2C、IrDA、JTAG |

* Images are for reference only
CC430F5137IRGZ
Extended- Manufacturer
- MFR.Part #
- CC430F5137IRGZ
- JLCPCB Part #
- C2876638
- Package
- QFN-48-EP(7x7)
- Description
- -117dBm -40℃~+85℃ 15mA 15mA 2V~3.6V 300MHz~348MHz、389MHz~464MHz、779MHz~928MHz ISM SPI、UART、I2C、IrDA、JTAG QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CC430F5137IRGZ
Extended- Manufacturer
- MFR.Part #
- CC430F5137IRGZ
- JLCPCB Part #
- C2876638
- Package
- QFN-48-EP(7x7)
- Description
- -117dBm -40℃~+85℃ 15mA 15mA 2V~3.6V 300MHz~348MHz、389MHz~464MHz、779MHz~928MHz ISM SPI、UART、I2C、IrDA、JTAG QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC430F5137IRGZ Specifications
CC430F5137IRGZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、389MHz~464MHz、779MHz~928MHz | |
| Sensitivity | -117dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 15mA | |
| Current Of Transmitting | 15mA | |
| Interface | SPI、UART、I2C、IrDA、JTAG |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC430F5137IRGZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC430F5137IRGZ Documents
CC430F5137IRGZ datasheets or manufacturer documentation.
Datasheet: CC430F5137IRGZ Datasheet (PDF)
CC430F5137IRGZ Schematic Symbol & PCB Footprint
The CC430F5137IRGZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.