
* Images are for reference only
CDCV304PWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCV304PWG4
- JLCPCB Part #
- C1545799
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 2.3V~3.6V 200MHz 4 TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3893
10+
$1.1500
30+
$1.0199
100+
$0.8721
500+
$0.8063
1000+
$0.7758
Related Products
Welcome back, may I help you?