
* Images are for reference only
CDCEL913IPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCEL913IPWRQ1
- JLCPCB Part #
- C2662619
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.7V~1.9V 100ps 230MHz 3 80ps External、Built-in I2C TSSOP-14 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.7149
10+
$3.6281
30+
$3.5703
100+
$3.5125
Related Products
Welcome back, may I help you?