
* Images are for reference only
UC17132J
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC17132J
- JLCPCB Part #
- C3229538
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1 300mA 8V~65V High Side Switch、Low Side Switch Overcurrent Protection、Short-Circuit Protection CDIP-8 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8954
200+
$3.0564
500+
$2.9488
1000+
$2.8958
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?