This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDC913DW

Extended
Manufacturer
Texas Instruments
MFR.Part #
CDC913DW
JLCPCB Part #
C3609584
Package
SOIC-24
Description
0℃~+70℃ 3.135V~3.6V 66MHz 8 SOIC-24 Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4974
200+ $0.9665
500+ $0.9327
1000+ $0.9167

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons