
* Images are for reference only
CDC351DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDC351DB
- JLCPCB Part #
- C2877464
- Package
- SSOP-24-208mil
- Description
- 0℃~+70℃ 1 10 100MHz 3V~3.6V SSOP-24-208mil Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1919
200+
$8.9756
500+
$8.6599
1000+
$8.5037
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?