
* Images are for reference only
SN74LVC2G04DCKRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC2G04DCKRG4
- JLCPCB Part #
- C2863261
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.65V~5.5V 10uA 1ns@5V,50pF 2 32mA 32mA 74LVC SC-70-6 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7934
200+
$0.3068
500+
$0.2972
1000+
$0.2907
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?