This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HCT573EG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT573EG4
JLCPCB Part #
C1547848
Package
PDIP-20
Description
-55℃~+125℃ 35ns 4.5V~5.5V 6mA 6mA 74HCT D Latch Tri-State PDIP-20 Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4692
1000+ $0.1816
2500+ $0.1752
5000+ $0.1721

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons