
* Images are for reference only
CD74HCT4515M
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT4515M
- JLCPCB Part #
- C3234933
- Package
- SOIC-24-300mil
- Description
- -55℃~+125℃ 4.5V~5.5V 4mA 4mA Single Supply SOIC-24-300mil Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8270
200+
$0.3206
500+
$0.3094
1000+
$0.3029
Welcome back, may I help you?