This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4073BE

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4073BE
JLCPCB Part #
C4472358
Package
PDIP-14
Description
-55℃~+125℃ 1.5V~4V 1uA 3 3.4mA 3.4mA 3.5V~11V 3V~18V 4000B Series 90ns@15V,50pF AND Gate PDIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2882
200+ $0.1115
500+ $0.1076
1000+ $0.1057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons