
* Images are for reference only
CD74HCT4053M96E4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT4053M96E4
- JLCPCB Part #
- C2673479
- Package
- SOIC-16
- Description
- -55℃~+125℃ 4.5V~5.5V 40MHz 4ns 70Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1811
1000+
$0.0702
2500+
$0.0676
5000+
$0.0665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?